- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VOF-15-12
Description
+
AC/DC Power Supply - 1 Output - Open Frame, PCB Mount - 12V@1.25A - 15W
Search Keywords: VOF1512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VOF-15-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Dimensions LxWxH:2.75 x 1.89 x 0.91 in
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.