- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VOF-10B-S9
Description
+
AC/DC Power Supply - 1 Output - Open Frame, Board Mount - 9V@1.1A - 10W
Search Keywords: VOF10BS9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VOF-10B-S9
-
Alias/AKA:VOF-10B-S9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Dimensions LxWxH:1.913 x 0.917 x 0.806 in
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
107
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$16.24
10
$16.20
25
$16.16
50
$12.12
75
$11.31
100 +
$11.09
Click for Quote
Log in
to unlock special pricing