- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VOF-10B-S15
Description
+
AC/DC Power Supply - 1 Output - Open Frame, Board Mount - 15V@0.7A - 10.5W
Search Keywords: VOF10BS15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VOF-10B-S15
-
Alias/AKA:VOF-10B-S15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Dimensions LxWxH:1.913 x 0.917 x 0.806 in
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$15.84
50
$11.88
75
$11.09
100 +
$10.87
Click for Quote
Log in
to unlock special pricing