- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VMS-450B-12-CFS
Description
+
AC-DC Power Supply - 12 VDC - 37.5 A - 450 W - Metal Case with Side Fan - Chassis Mount
Search Keywords: VMS450B12CFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VMS-450B-12-CFS
-
Alias/AKA:VMS-450B-12-CFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$549.84
5
$548.46
12
$547.09
24
$288.74
36
$198.57
48 +
$194.61
Click for Quote
Log in
to unlock special pricing