- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VMS-40-15
Description
+
AC/DC Power Supply - 1 Output Open Frame, Chassis Mount - 15 V@2.67 A - 40W
Search Keywords: VMS4015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VMS-40-15
-
Alias/AKA:VMS-40-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimensions LxWxH:3 x 2 x 0.75 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
13
$58.80
25
$37.63
38
$29.40
50 +
$28.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments