- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VMS-300A-36
Description
+
AC/DC Power Supply - 1 Output Open Frame - Open Frame, Chassis Mount - 36 V, 8.34 A - 300W
Search Keywords: VMS300A36
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VMS-300A-36
-
Alias/AKA:VMS-300A-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimensions LxWxH:3 x 5 x 1.123 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
7
$310.80
13
$177.20
19
$127.97
25 +
$125.42
Click for Quote
Log in
to unlock special pricing