- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VMS-300A-12
Description
+
AC/DC Power Supply - 1 Output Open Frame - Open Frame, Chassis Mount - 12 V, 25 A - 300W
Search Keywords: VMS300A12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VMS-300A-12
-
Alias/AKA:VMS-300A-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimensions LxWxH:3 x 5 x 1.123 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
13 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
2
$328.45
5
$327.62
10
$326.81
13
$325.99
25
$179.49
38
$124.64
50 +
$122.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent
CUSTOMERS
ALSO BOUGHT