- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- VMS-20-5
CUI Inc.
VMS-20-5
AC/DC Power Supply - 1 Output Open Frame, PCB Mount - 5 V@4 A - 20W
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output Open Frame, PCB Mount - 5 V@4 A - 20W
Search Keywords: VMS205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VMS-20-5
-
Alias/AKA:VMS-20-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Grade:Medical
-
Dimensions LxWxH:2.38 x 1.6 x 0.67 in
Tools/3D Models
+
Frequently Asked Questions
Is VMS-20-5 RoHS compliant?
Yes, VMS-20-5 is RoHS compliant.
What is the lead time for VMS-20-5?
The standard lead time for VMS-20-5 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Ships today, if you order in
13 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$26.12
5
$25.00
10
$24.75
42
$23.99
84
$23.93
126
$23.87
252 +
$23.81
Click for Quote
Log in
to unlock special pricing