- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- VMS-20-12
CUI Inc.
VMS-20-12
AC/DC Power Supply - 1 Output Open Frame, PCB Mount - 12 V@1.7 A - 20W
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output Open Frame, PCB Mount - 12 V@1.7 A - 20W
Search Keywords: VMS2012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VMS-20-12
-
Alias/AKA:VMS-20-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Grade:Medical
-
Dimensions LxWxH:2.38 x 1.6 x 0.67 in
Tools/3D Models
+
Frequently Asked Questions
Is VMS-20-12 RoHS compliant?
Yes, VMS-20-12 is RoHS compliant.
What is the lead time for VMS-20-12?
The standard lead time for VMS-20-12 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
MOQ for out of Stock Qty:
21
13 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$48.31
5
$48.18
10
$48.06
21
$47.94
42
$29.50
63
$23.36
84 +
$22.89
Click for Quote
Log in
to unlock special pricing