- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VMS-200-12
Description
+
AC/DC Power Supply - 1 Output - Open Frame, Chassis Mount - 12 V@16.67 A - 200W
Search Keywords: VMS20012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VMS-200-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions LxWxH:4 x 2 x 1.48 in
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$96.91
4
$95.25
7
$93.59
14
$91.90
60 +
$83.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments