- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VMS-180-48
Description
+
AC/DC Power Supply - 1 Output - Open Frame, Chassis Mount - 48 V@3.75 A - 180W
Search Keywords: VMS18048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VMS-180-48
-
Alias/AKA:VMS-180-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Dimensions LxWxH:4 x 2 x 0.75 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
86
Ships today, if you order in
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$399.58
5
$398.58
10
$397.58
24
$396.59
48
$202.56
72
$137.88
96 +
$135.12
Click for Quote
Log in
to unlock special pricing