- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- VHK75W-Q48-S48
Description
+
75 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 48 Vdc, 1.56 A, 75 W, 18~75 Vdc Input Range
Search Keywords: VHK75WQ48S48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VHK75W-Q48-S48
-
Alias/AKA:VHK75W-Q48-S48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Minimum Input Voltage:18, 20, 24, 28, 30, 32, 36, 40, 48, 54, 60, 72 Vdc
-
Dimensions LxWxH:4.25 x 4 x 1.5 in
-
Isolation:1500 Vdc
-
Number of Outputs:1
-
Input Voltage:18 to 75Vdc
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
MOQ for out of Stock Qty:
16
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$449.33
5
$448.20
10
$447.09
16
$445.96
32
$235.37
48
$161.86
64 +
$158.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments