- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- VHK75W-Q48-S15
Description
+
75 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 5 A, 75 W, 18~75 Vdc Input Range
Search Keywords: VHK75WQ48S15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VHK75W-Q48-S15
-
Alias/AKA:VHK75W-Q48-S15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Dimensions LxWxH:4.25 x 4 x 1.5 in
-
Isolation:1500 Vdc
-
Minimum Input Voltage:18, 20, 24, 28, 30, 32, 36, 40, 48, 54, 60, 72 Vdc
-
Number of Outputs:1
-
Input Voltage:18 to 75Vdc
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Ships today, if you order in
MOQ for out of Stock Qty:
8
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$415.00
5
$413.96
8
$412.93
16
$218.61
24
$153.84
32 +
$150.76
Click for Quote
Log in
to unlock special pricing