- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- VHK50W-Q48-S15
CUI Inc.
VHK50W-Q48-S15
50 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 3.33 A, 50 W, 18~ ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VHK50W-Q48-S15
-
Alias/AKA:VHK50W-Q48-S15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Minimum Input Voltage:18, 20, 24, 28, 30, 32, 36, 40, 48, 54, 60, 72 Vdc
-
Input Voltage:18 to 75Vdc
-
Number of Outputs:1
-
Dimensions LxWxH:4.25 x 4 x 1.5 in
-
Isolation:1500 Vdc