help desk software
Image is representational - see mfr. specs

VHK50W-Q48-S12

CUI Inc.

50 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 4.16 A, 50 W, 18~ ...

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Box 包装
Certificate of Compliance Guarantee
説明 +
50 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 4.16 A, 50 W, 18~75 Vdc Input Range
Search Keywords: VHK50WQ48S12
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    CUI Inc.
  • 部品番号:
    VHK50W-Q48-S12
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Isolation:
    1500 Vdc
  • Dimensions LxWxH:
    4.25 x 4 x 1.5 in
  • Number of Outputs:
    1
  • Input Voltage:
    18 to 75Vdc
  • Minimum Input Voltage:
    18, 20, 24, 28, 30, 32, 36, 40, 48, 54, 60, 72 Vdc
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
13 Weeks 出荷できます 2/23/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
1
$159.68
5
$147.76
12
$135.62
24
$133.58
36
$131.58
60 +
$129.60
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments