- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- VHK200W-Q48-S24
CUI Inc.
VHK200W-Q48-S24
The VHK200W-Q48-S24 is a 200W isolated DC-DC converter that provides a 24 Vdc output from a wide 18 to 75 Vdc input range.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VHK200W-Q48-S24
-
Alias/AKA:VHK200W-Q48-S24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Isolation:1500 Vdc
-
Number of Outputs:1
-
Input Voltage:18 to 75Vdc
-
Minimum Input Voltage:18, 20, 24, 28, 30, 32, 36, 40, 48, 54, 60, 72 Vdc
-
Dimensions LxWxH:4.25 x 4 x 1.5 in