- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- VHK200W-Q24-S28
Description
+
The VHK200W-Q24-S28 is an isolated 200W DC-DC converter that provides a 28Vdc output from a 10-36Vdc input range.
Search Keywords: VHK200WQ24S28
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VHK200W-Q24-S28
-
Alias/AKA:VHK200W-Q24-S28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Isolation:1500 Vdc
-
Dimensions LxWxH:4.25 x 4 x 1.5 in
-
Input Voltage:10 to 36Vdc
-
Minimum Input Voltage:12, 15, 18, 20, 24, 28, 30, 32, 36 Vdc
-
Number of Outputs:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
16
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
16
$686.79
32
$350.78
48
$238.78
64 +
$234.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT