Image is representational - see manufacturer specifications

CUI Inc. Authorized Distributor

VHK200W-Q24-S24

200 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 8.3 A, 200 W, 10 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
200 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 8.3 A, 200 W, 10~36 Vdc Input Range
Search Keywords: VHK200WQ24S24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CUI Inc.
Part No: VHK200W-Q24-S24
Alias/AKA: VHK200W-Q24-S24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 32
Minimum Input Voltage: 12, 15, 18, 20, 24, 28, 30, 32, 36 Vdc
Number of Outputs: 1
Dimensions LxWxH: 4.25 x 4 x 1.5 in
Isolation: 1500 Vdc
Input Voltage: 10 to 36Vdc
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VHK200W-Q24-S24 RoHS compliant?
Yes, VHK200W-Q24-S24 is RoHS compliant.
What is the lead time for VHK200W-Q24-S24?
The standard lead time for VHK200W-Q24-S24 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Ships today, if you order in
21 Weeks can ship 4/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$287.65
3
$284.84
5
$284.13
10
$268.70
32 +
$260.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!