- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- VHK150W-Q24-S48
Description
+
150 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 48 Vdc, 3.12 A, 150 W, 9~36 Vdc Input Range
Search Keywords: VHK150WQ24S48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VHK150W-Q24-S48
-
Alias/AKA:VHK150W-Q24-S48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Number of Outputs:1
-
Minimum Input Voltage:12, 15, 18, 20, 24, 28, 30, 32, 36, 9 Vdc
-
Dimensions LxWxH:4.25 x 4 x 1.5 in
-
Input Voltage:9 to 36Vdc
-
Isolation:1500 Vdc
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
16
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
16
$708.40
32
$361.82
48
$246.29
64 +
$241.36
Click for Quote
Log in
to unlock special pricing