- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- VHK150W-Q24-S12
Description
+
150 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 12.5 A, 150 W, 9~36 Vdc Input Range
Search Keywords: VHK150WQ24S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VHK150W-Q24-S12
-
Alias/AKA:VHK150W-Q24-S12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Input Voltage:9 to 36Vdc
-
Dimensions LxWxH:4.25 x 4 x 1.5 in
-
Number of Outputs:1
-
Minimum Input Voltage:12, 15, 18, 20, 24, 28, 30, 32, 36, 9 Vdc
-
Isolation:1500 Vdc
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
64
Can Ship immediately
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$223.08
3
$220.05
5
$219.50
10
$218.60
32 +
$214.48
Click for Quote
Log in
to unlock special pricing