- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- VHK100W-Q48-S24
Description
+
100 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 4.17 A, 100 W, 18~75 Vdc Input Range
Search Keywords: VHK100WQ48S24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VHK100W-Q48-S24
-
Alias/AKA:VHK100W-Q48-S24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Isolation:1500 Vdc
-
Number of Outputs:1
-
Minimum Input Voltage:18, 20, 24, 28, 30, 32, 36, 40, 48, 54, 60, 72 Vdc
-
Dimensions LxWxH:4.25 x 4 x 1.5 in
-
Input Voltage:18 to 75Vdc
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
16
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
16
$430.06
32
$226.97
48
$156.09
64 +
$152.97
Click for Quote
Log in
to unlock special pricing