- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- VHK100W-Q24-S12
CUI Inc.
VHK100W-Q24-S12
The VHK100W-Q24-S12 is a 100W isolated DC-DC converter that accepts a 9-36 Vdc input and provides a regulated 12 Vdc output.
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
The VHK100W-Q24-S12 is a 100W isolated DC-DC converter that accepts a 9-36 Vdc input and provides a regulated 12 Vdc output.
Search Keywords: VHK100WQ24S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VHK100W-Q24-S12
-
Alias/AKA:VHK100W-Q24-S12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Minimum Input Voltage:12, 15, 18, 20, 24, 28, 30, 32, 36, 9 Vdc
-
Isolation:1500 Vdc
-
Input Voltage:9 to 36Vdc
-
Dimensions LxWxH:4.25 x 4 x 1.5 in
-
Number of Outputs:1
Frequently Asked Questions
Is VHK100W-Q24-S12 RoHS compliant?
Yes, VHK100W-Q24-S12 is RoHS compliant.
What is the lead time for VHK100W-Q24-S12?
The standard lead time for VHK100W-Q24-S12 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
MOQ for out of Stock Qty:
16
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$195.36
5
$185.00
10
$180.30
16
$178.22
32
$176.15
48
$175.71
64 +
$175.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT