- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- VHE100W-Q48-S5
Description
+
The VHE100W-Q48-S5 is an isolated 100 W DC-DC converter that provides a regulated 5 Vdc output from a wide 18 to 75 Vdc input range.
Search Keywords: VHE100WQ48S5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VHE100W-Q48-S5
-
Alias/AKA:VHE100W-Q48-S5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
12
$402.84
24
$212.61
36
$146.22
48 +
$143.29
Click for Quote
Log in
to unlock special pricing