- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- VHE100W-Q24-S24
Description
+
100 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 4.2 A, 100 W, 9~36 Vdc Input Range
Search Keywords: VHE100WQ24S24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VHE100W-Q24-S24
-
Alias/AKA:VHE100W-Q24-S24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Dimensions LxWxH:2.28 x 2.4 x 0.48 in
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$412.96
5
$411.93
12
$410.90
24
$216.86
36
$149.14
48 +
$146.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments