- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- VHB75W-Q24-S12
Description
+
75 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 6.25 A, 75 W, 9~36 Vdc Input Range
Search Keywords: VHB75WQ24S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VHB75W-Q24-S12
-
Alias/AKA:VHB75W-Q24-S12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Dimensions LxWxH:2.28 x 2.4 x 0.5 in
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
14 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$113.59
5
$108.80
12
$99.70
24
$99.20
60
$98.70
108 +
$98.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments