- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- VHB50W-Q24-S5
Description
+
50 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 10 A, 50 W, 9~36 Vdc Input Range
Search Keywords: VHB50WQ24S5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VHB50W-Q24-S5
-
Alias/AKA:VHB50W-Q24-S5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Can Ship immediately
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$101.28
5
$98.32
12
$97.35
24
$97.10
60
$96.86
108 +
$96.62
Click for Quote
Log in
to unlock special pricing