- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- VHB50W-Q24-S28
Description
+
The VHB50W-Q24-S28 is a 50W isolated DC-DC converter with a wide 4:1 input range of 9-36V and a regulated 28V output.
Search Keywords: VHB50WQ24S28
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VHB50W-Q24-S28
-
Alias/AKA:VHB50W-Q24-S28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Dimensions LxWxH:2.28 x 2.4 x 0.5 in
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Can Ship immediately
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$93.18
5
$89.57
12
$87.66
24
$85.90
60
$84.81
108 +
$84.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments