- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- VHB200W-Q24-S5
CUI Inc.
VHB200W-Q24-S5
The VHB200W-Q24-S5 is a 200W isolated DC-DC converter that accepts a 10-36V input and provides a regulated 5V output.
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
The VHB200W-Q24-S5 is a 200W isolated DC-DC converter that accepts a 10-36V input and provides a regulated 5V output.
Search Keywords: VHB200WQ24S5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VHB200W-Q24-S5
-
Alias/AKA:VHB200W-Q24-S5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Tools/3D Models
+
Frequently Asked Questions
Is VHB200W-Q24-S5 RoHS compliant?
Yes, VHB200W-Q24-S5 is RoHS compliant.
What is the lead time for VHB200W-Q24-S5?
The standard lead time for VHB200W-Q24-S5 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
21 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
1
$165.92
5
$163.67
10
$162.59
48
$159.53
96
$157.62
144 +
$157.23
Click for Quote
Log in
to unlock special pricing