- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- VHB200W-Q24-S28
Description
+
200 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 28 Vdc, 7.14 A, 200 W, 10~36 Vdc Input Range
Search Keywords: VHB200WQ24S28
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VHB200W-Q24-S28
-
Alias/AKA:VHB200W-Q24-S28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
12
$509.90
24
$269.12
36
$185.08
48 +
$181.37
Click for Quote
Log in
to unlock special pricing