- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- VHB200W-Q24-S15
Description
+
200 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 13.3 A, 200 W, 10~36 Vdc Input Range
Search Keywords: VHB200WQ24S15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VHB200W-Q24-S15
-
Alias/AKA:VHB200W-Q24-S15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
863
Can Ship immediately
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$522.71
5
$521.40
12
$520.10
24
$274.50
36
$188.78
48 +
$185.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments