- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- VHB150W-Q24-S24
Description
+
150 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 6.5 A, 156 W, 9~36 Vdc Input Range
Search Keywords: VHB150WQ24S24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VHB150W-Q24-S24
-
Alias/AKA:VHB150W-Q24-S24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
15
$411.26
30
$217.06
45
$149.27
60 +
$146.29
Click for Quote
Log in
to unlock special pricing