- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- VHB100W-Q24-S48
Description
+
100 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 48 Vdc, 2.08 A, 100 W, 9~36 Vdc Input Range
Search Keywords: VHB100WQ24S48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VHB100W-Q24-S48
-
Alias/AKA:VHB100W-Q24-S48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$163.61
3
$163.20
6
$122.40
9
$114.24
12 +
$111.96
Click for Quote
Log in
to unlock special pricing