- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VGS-50-24
Description
+
AC/DC Power Supply - 1 Output - Enclosed - 24V@2.2 A - 53W
Search Keywords: VGS5024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VGS-50-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions LxWxH:3.9 x 3.82 x 1.42 in
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
477
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$39.15
9
$38.47
17
$37.80
33
$37.12
420 +
$33.75
Click for Quote
Log in
to unlock special pricing