- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VGS-25-24
Description
+
AC/DC Power Supply - 1 Output - Enclosed - 24V@1.1 A - 26W
Search Keywords: VGS2524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VGS-25-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions LxWxH:3.11 x 2 x 1.1 in
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
207
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$29.66
11
$29.14
22
$28.64
44 +
$28.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT