- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VF-S320-12A
Description
+
AC/DC Power Supply - 1 Output - 12V@26.37 A - 320W
Search Keywords: VFS32012A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VF-S320-12A
-
Alias/AKA:VF-S320-12A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Dimensions LxWxH:6 x 4 x 1.5 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$462.77
5
$461.62
10
$460.46
13
$459.31
25
$252.11
38
$171.10
50 +
$167.68
Click for Quote
Log in
to unlock special pricing