- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VF-S250-48A-CF
Description
+
AC/DC Power Supply - 1 Output - EnclosedW/Fan - 48V@5.21 A - 250W
Search Keywords: VFS25048ACF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VF-S250-48A-CF
-
Alias/AKA:VF-S250-48A-CF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Dimensions LxWxH:5 x 3.2 x 2 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$481.28
5
$480.08
10
$478.88
15
$477.68
30
$252.11
45
$173.38
60 +
$169.91
Click for Quote
Log in
to unlock special pricing