Image is representational - see manufacturer specifications

CUI Inc. Authorized Distributor

VFM-25C

25 A Input, 36 Vdc Max Input Chassis Mount Dc Filter Module

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
25 A Input, 36 Vdc Max Input Chassis Mount Dc Filter Module
Search Keywords: VFM25C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    VFM-25C
  • Alias/AKA:
    VFM-25C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    32
  • Input Voltage:
    36 VDC
  • Dimensions LxWxH:
    4.06 x 3.11 x 0.89 in
  • Maximum Input Current:
    25 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is VFM-25C RoHS compliant?
Yes, VFM-25C is RoHS compliant.
What is the lead time for VFM-25C?
The standard lead time for VFM-25C is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Can Ship immediately
14 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$86.71
5
$72.26
10
$57.69
32
$50.41
64
$47.41
128
$45.63
256 +
$45.52
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!