- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- VFM-15C
CUI Inc.
VFM-15C
15 A Input, 75 Vdc Max Input Chassis Mount Dc Filter Module
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VFM-15C
-
Alias/AKA:VFM-15C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Maximum Input Current:15 mA
-
Dimensions LxWxH:4.06 x 3.11 x 0.89 in
-
Input Voltage:75 Vdc