- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- VFM-10A
Description
+
10 A Input, 75 Vdc Max Input PCB Mount Dc Filter Module
Search Keywords: VFM10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VFM-10A
-
Alias/AKA:VFM-10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$39.62
5
$30.58
12
$29.98
36
$29.36
60
$28.06
108
$26.83
252 +
$26.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT