- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- VFK400W-Q48-S48
Description
+
400 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 48 Vdc, 8.33 A, 400 W, 18~75 Vdc Input Range
Search Keywords: VFK400WQ48S48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VFK400W-Q48-S48
-
Alias/AKA:VFK400W-Q48-S48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Family:VFK400W-Q48-S48
-
Dimensions LxWxH:7.84 x 4.99 x 1.54 in
-
Minimum Input Voltage:18, 20, 24, 28, 30, 32, 36, 40, 48, 54, 60, 72 Vdc
-
Mounting:Screw
-
Number of Outputs:1
-
Input Voltage:18 to 75Vdc
-
Isolation:1500 Vdc
-
Dimension:198.9 x 127 x 38.934388mmmm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$1,674.17
5
$1,669.99
10
$1,665.81
15
$1,661.65
30
$848.69
45
$577.71
60 +
$566.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments