- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- VFB600-D24-S12
Description
+
600 W, 2:1 Input Range, Single Regulated Output, Full Brick, Load Share, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 50 A, 600 W, 18~36 Vdc Input Range
Search Keywords: VFB600D24S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VFB600-D24-S12
-
Alias/AKA:VFB600-D24-S12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$612.83
9
$360.49
14
$244.62
18 +
$239.72
Click for Quote
Log in
to unlock special pricing