help desk software
Image is representational - see mfr. specs

VDRS-60-24

CUI Inc.

AC/DC Power Supply - 1 Output - DIN Rail - 24V@2.5A - 60W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply - 1 Output - DIN Rail - 24V@2.5A - 60W
Search Keywords: VDRS6024
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    VDRS-60-24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409520
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimensions LxWxH:
    3.9 x 1.57 x 3.54 in
  • Grade:
    Commercial
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 110
Can Ship immediately
Minimum Order:
8
ADD TO CART
Price (USD)
Qty
Unit Price
8
$16.85
20
$16.52
35 +
$15.60
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
PDRB-75-24
PDRB-75-24
VIEW PRODUCT
PDRB-100 Series 24 V 3.13 A 75 W 88% AC-DC Din Rail Power Supply
CUSTOMERS ALSO BOUGHT
5