- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- VDRS-40-24
CUI Inc.
VDRS-40-24
AC/DC Power Supply - 1 Output - DIN Rail - 24V@1.7A - 40W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VDRS-40-24
-
Alias/AKA:VDRS-40-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Grade:Commercial
-
Dimensions LxWxH:3.9 x 1.57 x 3.54 in
-
This product is discontinued, but still in stock.