- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- VDRS-150-48
Description
+
AC/DC Power Supply - 1 Output - PFC, DIN Rail - 48V@3.2A - 150W
Search Keywords: VDRS15048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VDRS-150-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions LxWxH:2.18 x 4.92 x 3.92 in
-
Grade:Commercial
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
You may purchase all in-stock quantity of 7
Stock lot only:
7
Minimum Order Quantity:
8
Price (USD)
Qty
Unit Price
1
$18.535
8
$16.850
20
$16.520
35 +
$15.600
Click for Quote
Log in
to unlock special pricing