- Home ›
- All Products›
- VBM-70-48
Description
+
The VBM-70-48 is an AC-DC power supply that delivers a 48 Vdc output with a maximum power rating of 70 W.
Search Keywords: VBM7048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VBM-70-48
-
Alias/AKA:VBM-70-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$123.17
3
$122.86
6
$92.14
9
$86.00
12 +
$84.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT