- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- VBM-100-24
Description
+
AC/DC Power Supply - 1 Output - Baseplate-Cooled, Encapsulated - PCB Mount - 24V@4.2A - 100W
Search Keywords: VBM10024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VBM-100-24
-
Alias/AKA:VBM-100-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions LxWxH:4.6 x 2.4 x 0.67 in
-
Grade:Commercial
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$187.95
2
$184.71
4
$181.47
7 +
$178.23
Click for Quote
Log in
to unlock special pricing