- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- VAWQ6-Q48-S3R3H
Description
+
6 W, 4:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 3000 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 1 A, 3.3 W, 18~72 Vdc Input Range
Search Keywords: VAWQ6Q48S3R3H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VAWQ6-Q48-S3R3H
-
Alias/AKA:VAWQ6-Q48-S3R3H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
129
Can Ship immediately
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$28.45
30
$26.80
50
$26.41
100
$25.33
250
$24.65
500
$24.33
1,000 +
$23.71
Click for Quote
Log in
to unlock special pricing