- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- VAWQ6-Q48-S12H
Description
+
6 W, 4:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 3000 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 0.56 A, 6 W, 18~72 Vdc Input Range
Search Keywords: VAWQ6Q48S12H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VAWQ6-Q48-S12H
-
Alias/AKA:VAWQ6-Q48-S12H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$22.47
30
$21.81
50
$21.66
100
$21.23
250
$20.96
500
$20.83
1,000 +
$20.58
Click for Quote
Log in
to unlock special pricing