- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- VAWQ6-Q24-S5H
Description
+
6 W, 4:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 3000 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 1 A, 5 W, 9~36 Vdc Input Range
Search Keywords: VAWQ6Q24S5H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VAWQ6-Q24-S5H
-
Alias/AKA:VAWQ6-Q24-S5H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$45.40
5
$31.91
10
$29.04
30
$26.67
50
$25.79
100
$25.67
250 +
$25.54
Click for Quote
Log in
to unlock special pricing