- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- VAWQ3-Q24-S15H
Description
+
3 W, 4:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 500/1500/3000 Vdc Isolation, Dc-Dc Converter - 15 Vdc, 0.2 A, 3 W, 9~36 Vdc Input Range
Search Keywords: VAWQ3Q24S15H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VAWQ3-Q24-S15H
-
Alias/AKA:VAWQ3-Q24-S15H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Dimensions LxWxH:1.25 x 0.8 x 0.4 in
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$24.26
30
$23.54
50
$22.53
100
$21.60
250
$21.03
500
$20.75
1,000 +
$20.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT